Molex 43031 Series Male Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 12000 units)*

SGD3,277.27

(exc. GST)

SGD3,572.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD3,277.27SGD0.273

*price indicative

RS Stock No.:
691-855
Mfr. Part No.:
43031-5005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit TPA Single Row Plug Housings

Series

43031

Current

8.5A

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

Colour

Silver

COO (Country of Origin):
CN
The Molex Micro-Fit TPA Crimp Terminal is designed for efficient power connections in wire-to-wire applications. Featuring a male design with a 0.76μm Select Gold plating over phosphor bronze contact, it provides superior conductivity and reliability for 24-20 AWG wire sizes. With the durability to withstand up to 30 mating cycles, this Terminal ensures a long-lasting, dependable performance. Its crimp or compression termination style and low-halogen environmental compliance make it an Ideal choice for modern electrification and wiring projects. Whether utilizing it in automotive or industrial settings, the Micro-Fit TPA sets a standard for quality and efficiency.

Durable construction allows for up to 30 mating cycles, promoting long-term dependability

Low-halogen compliant, aligning with contemporary environmental standards

Crimp or compression termination Interface style for flexible application options

Compatible with Micro-Fit TPA Single Row Plug and a variety of extraction and crimp tools

Net weight of just 0.061g enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy