Molex 19417 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 665-905
- Mfr. Part No.:
- 194170026
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save SGD4.85
View bulk pricing optionsSubtotal (1 pack of 20 units)*
SGD12.09
(exc. GST)
SGD13.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 183 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD12.09 | SGD0.605 | - |
| 5 - 9 | SGD11.12 | SGD0.556 | SGD4.85 |
| 10 + | SGD9.81 | SGD0.491 | SGD22.80 |
*price indicative
- RS Stock No.:
- 665-905
- Mfr. Part No.:
- 194170026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Series | 19417 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Length | 25.4mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Series 19417 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Length 25.4mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex Male Terminal offers a robust connectivity solution tailored specifically for 22-18 AWG wire applications. Designed to ensure reliable performance, this Terminal features a gold-plated mating surface and tin-plated termination, facilitating optimal conductivity and endurance. With a length of 25.40mm, it integrates seamlessly into various setups, particularly for power and wire-to-wire applications. Its Active status supports ongoing applicability for modern Electronic Assembly needs.
Constructed with high-performance alloy for enhanced durability
Gold plating on the mating area ensures superior electrical connectivity
Tin plating on termination provides added corrosion resistance
Supports a wire insulation diameter range of 2.36 to 2.74mm
Capable of withstanding up to 100 mating cycles for reliable long-term use
Complies with industry-leading standards for RoHS and REACH, ensuring regulatory adherence
Accommodates flexible application tooling, enhancing installation efficiency
Related links
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
