Phoenix Contact C-SCFI Series Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 609-234
- Mfr. Part No.:
- 3240048
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD79.00
(exc. GST)
SGD86.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD79.00 | SGD0.79 |
*price indicative
- RS Stock No.:
- 609-234
- Mfr. Part No.:
- 3240048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Series | C-SCFI | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Series C-SCFI | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Length 18.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed for exceptional reliability and efficiency, making it an ideal choice for a variety of electrical applications. With its slip on sleeve and halogen free components, it provides a robust solution for secure connections in demanding environments. The innovative 'Easy Entry' conical insertion area streamlines the assembly process, ensuring smooth conductor entry and reducing installation time. Boasting a broad temperature range and stringent flammability ratings, this connector ensures optimal performance and safety under challenging conditions.
Coated with tin for added corrosion resistance
Configured with an insulating collar to ensure safe operation
Offers a reliable pull out force for stable connections
Compatible with a range of crimping tools for versatile usage
Complies with EU RoHS regulations which ensuring environmental safety
Every piece is packed in units of 100 for convenient handling
Related links
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector 2.8 x 0.25 mm Tab Size 16 AWG to 20 AWG
- TE Connectivity MINI UMNL2 Series Male Pin Contact 16 AWG Max
