Phoenix Contact SB-36KP002 Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 609-194
- Mfr. Part No.:
- 1623383
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
SGD134.98
(exc. GST)
SGD147.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD134.98 | SGD6.749 |
*price indicative
- RS Stock No.:
- 609-194
- Mfr. Part No.:
- 1623383
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SB-36KP002 | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Length | 42mm | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SB-36KP002 | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Length 42mm | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for robust connections with precision craftsmanship, making it an ideal choice for industrial automation applications. Featuring a turned contact design with a contact diameter of 3.6 mm, it accommodates a broad crimp range, ensuring versatility in use across various wiring solutions. The contact material consists of high quality CuZn, while a nickel plated surface with gold coating enhances conductivity and corrosion resistance. Recognised for its commitment to sustainability, this product meets strict EU RoHS guidelines, signalling eco friendly compliance.
Designed specifically for vibration and temperature resilient connections
Provides a low contact resistance for optimal electrical performance
Accommodates a wide conductor cross section for greater installation flexibility
Manufactured to meet high industry standards which ensuring exceptional reliability
Made to order allowing for tailored solutions to meet specific needs
Lightweight design optimises usability without compromising durability
Related links
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- TE Connectivity METRIMATE Power VIII Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
