Phoenix Contact Female Crimp Contact, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 567-205
- Mfr. Part No.:
- 1029392
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD508.24
(exc. GST)
SGD553.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD508.24 | SGD5.082 |
*price indicative
- RS Stock No.:
- 567-205
- Mfr. Part No.:
- 1029392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.45mm | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 20.45mm | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to deliver reliable performance in various electrical applications. With its precision engineering, the product ensures a secure and efficient connection, greatly enhancing overall system reliability. The innovative design features a contact diameter of 1.5 mm, promising compatibility with a range of cable types while maintaining a strong electrical conductivity. The contact material, comprising CuZn, is engineered to withstand harsh environmental conditions while the contact surface is coated with Ni/Au for improved resistance against corrosion.
Corrosion resistant surface enhances durability
Designed for easy installation saving valuable time
Compatible with flexible conductors for versatile use
Manufactured to meet stringent industry standards for safety
Ideal for applications requiring efficient space management
Suitable for a variety of industrial and commercial uses
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact CC1 5-TS-2 50M AU Series Male Crimp Contact 14 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
