Phoenix Contact MSTBC-MT Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 4000 units)*

SGD2,321.73

(exc. GST)

SGD2,530.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD2,321.73SGD0.58

*price indicative

RS Stock No.:
554-886
Mfr. Part No.:
1879544
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

PCB Connector

Series

MSTBC-MT

Current

6A

Contact Plating

Tin Plated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Standards/Approvals

DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07

COO (Country of Origin):
CZ
The Phoenix Contact Crimp Contact is an essential component designed for seamless integration into the MSTBC series plug housing. Engineered for precision, it accommodates conductor sizes from 0.2 mm² to 0.5 mm², ensuring reliable connections in various applications. The crimping feature not only simplifies assembly but guarantees a secure and stable connection, making it ideal for both industrial and commercial uses. With a focus on quality, this product is constructed from durable materials that comply with stringent standards, ensuring longevity and performance in diverse environments. Its tin coated contact surface provides excellent conductivity while reducing the risk of corrosion. This crimp contact is a testament to innovation, catering to the evolving needs of modern connectivity.

Provides a secure crimp connection for flexible conductors

Features a tin coated surface for enhanced conductivity

Optimised for use in the MSTBC series plug housing

Accommodates a wide range of conductor sizes for versatility

Meets stringent EU RoHS and REACH compliance requirements

Designed for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy