RS PRO, 19.05 mm OD 6 mm, 31.75 mm Length 8 mm Flexible Beam Coupling

N

Subtotal (1 unit)*

SGD54.00

(exc. GST)

SGD58.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD54.00

*price indicative

RS Stock No.:
764-288
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

19.05mm

Length

31.75mm

Torque Rating

2.94nm

Number of Beams

6

Misalignment - Angular

3°

Style

Clamp

Bore Size A

6mm

Bore Size B

8mm

Material

Aluminium

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Screw Size

M3

COO (Country of Origin):
CN

RS PRO 6 mm Flexible Beam Coupling 8 mm


The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. This coupling is Ideal for precision applications where flexibility and reliability are crucial. Made from Durable aluminium, it ensures long-lasting performance in various industrial environments.

Features and Benefits


Clamp Style: Provides secure and easy installation.
Aluminium Material: Offers lightweight durability and corrosion resistance.
6 mm Bore Size A: Suitable for a variety of shaft sizes.
8 mm Bore Size B: Ensures compatibility with different equipment.
Misalignment Angular: Allows for 3° of angular misalignment.
Torque Rating: Supports up to 2.94 Nm, suitable for high-torque applications.
Operating Temperature Range: Functions effectively between -40 °F and 225 °F.
Number of Beams: Six beams for enhanced flexibility and reduced backlash.
M3 Screw Size: Standard size for easy integration.

Applications


Precision machinery
Robotics
Automated systems
Packaging equipment

Additional Information


Complies with industry standards for flexible couplings
Suitable for use in environments with temperature fluctuations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy