Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-212
- Mfr. Part No.:
- MDCDK51-20-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD406.61
(exc. GST)
SGD443.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD406.61 |
*price indicative
- RS Stock No.:
- 593-212
- Mfr. Part No.:
- MDCDK51-20-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 64mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 64mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to facilitate robust and precise power transmission in a variety of applications. Designed with a focus on versatility, its lightweight construction allows for high-speed operations while maintaining a zero-backlash performance. The dual disc design comprises anodised aluminium hubs and stainless steel disc springs, enabling it to accommodate different types of misalignment effectively. Ideal for dynamic environments, this coupling excels in applications that demand reliable operation under rigorous conditions, such as those in semiconductor and machine tool industries. Manufactured in the USA, it adheres to strict quality controls and industry standards, ensuring a premium product that meets the needs of modern engineering challenges.
Constructed from high quality materials for durability and longevity
Zero backlash design promotes accuracy in system performance
Lightweight yet capable of handling high speeds up to 10000 RPM
Dynamic torque ratings allow for performance in various operational loads
Torsionally rigid design supports precise positioning in servo applications
Manufactured under strict RoHS3 and REACH compliance for environmental safety
Offers performance ratings based on the physical limitations of its components
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
