Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

SGD538.76

(exc. GST)

SGD587.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD538.76

*price indicative

RS Stock No.:
591-892
Mfr. Part No.:
MDCDK57-17-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

17mm

Bore Size B

16mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCDK57-17-16-A

Standards/Approvals

REACH, RoHS3, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in various applications, including semiconductor and automation technologies. With its lightweight aluminium construction and zero-backlash design, it excels in delivering smooth operation even under high-speed conditions. The unique double disc design accommodates misalignment while maintaining torsional rigidity, making it an ideal choice for situations that demand high performance and minimal vibration. Manufactured in the USA, this coupling meets stringent quality standards and is designed to perform seamlessly, ensuring you achieve the exact positioning required in your assemblies. Whether for industrial machinery or lab testing equipment, this coupling promises steadfast support and efficiency.

Lightweight construction facilitates easy installation and reduces system load

Zero backlash design ensures accurate transmission of torque and motion

Balanced design minimizes vibration enhancing durability and performance

Machined from quality material that is RoHS3 and REACH compliant

Manufactured under strict quality controls for reliable performance

Dynamic torque ratings support a wide range of operational demands

Optional stainless steel hubs available for enhanced corrosion resistance

Versatile design accommodating various types of misalignment

Configured for use in high speed applications up to 10000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy