Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

SGD210.83

(exc. GST)

SGD229.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD210.83

*price indicative

RS Stock No.:
591-890
Mfr. Part No.:
FSMR38-14-13-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

12.43Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

14mm

Series

FSMR38

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling serves as an exceptional solution for light duty power transmission applications. Designed from a single piece of 7075 aluminium, it boasts a robust construction ideal for connecting servo motors to lead screws. With bores measuring 14mm and 13mm, it features a zero-backlash design that enhances performance while minimising vibration at speeds up to 6,000 RPM. The combination of two sets of three spiral cuts ensures impressive torque capacity and reduced windup, making it a reliable choice for various engineering applications. Manufactured in the USA under strict quality controls, users can trust its compliance with RoHS3 and REACH directives, ensuring safety and sustainability. Users can easily adjust the coupling to suit their needs, with clear installation instructions provided to enhance user experience.

Machined from a single piece of aluminium for enhanced durability

Zero-backlash design prevents play and enhances operational efficiency

Balanced design reduces vibration, allowing for smoother operation

Capable of handling high speeds, up to 6,000 RPM, suitable for dynamic applications

Compatible with various shaft sizes, ensuring versatility in applications

Manufactured in North America, ensuring high quality and compliance with industry standards

Lightweight construction reduces inertia, improving response times

Easy installation with detailed instructions for optimal setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy