Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-876
- Mfr. Part No.:
- MDCDK33-16-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD282.95
(exc. GST)
SGD308.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD282.95 |
*price indicative
- RS Stock No.:
- 591-876
- Mfr. Part No.:
- MDCDK33-16-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering, combining robust aluminium construction with advanced design features to deliver superior performance. Its lightweight yet torsionally rigid structure ensures minimal inertia, making it ideal for high-speed applications up to 10,000 RPM. The double disc configuration allows each disc to flex independently, accommodating various misalignment types while maintaining zero backlash. This innovative design provides exceptional stability and reduces vibration in critical applications such as semiconductor manufacturing and machine tooling. Manufactured in the USA, the coupling adheres to stringent quality standards and is compliant with RoHS3 and REACH regulations, offering peace of mind for environmentally-conscious users. Whether youre in the solar, printing, or measurement industries, this coupling guarantees reliability and precision in every application.
Designed for high speed operation accommodating speeds of up to 10000 RPM
Zero backlash feature ensures precise positioning with no backlash
Lightweight aluminium construction reduces inertia for fast acceleration
Dual disc design mitigates vibration for smooth operation
Maximum angular misalignment capacity of 2.0° ensures versatility
Manufactured in the USA under strict quality controls
Constructed from solid bar stock sourced from North American mills
RoHS3 and REACH compliant suitable for environmentally conscious applications
Dynamic torque ratings ensure reliable performance across various load conditions
Comes with a black oxide finish for enhanced durability
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
