Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Flexible Coupling 40 mm

Subtotal (1 unit)*

SGD666.25

(exc. GST)

SGD726.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD666.25

*price indicative

RS Stock No.:
591-864
Mfr. Part No.:
MBC80-40-40-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

7.928 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

40mm

Bellows Material

321 Stainless Steel

Bore Size A

40mm

Maximum Operating Temperature

93°C

Series

MBC80

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is meticulously engineered for precision applications. Crafted from premium materials, it combines two anodised aluminium hubs with a stainless steel bellows, ensuring durability and optimal performance. This innovative design features fewer convolutions than traditional couplings of similar size, enhancing torsional stiffness and making it ideal for situations requiring precise positioning and minimal vibration.

Fewer convolutions for increased torsional stiffness

Balanced design to reduce vibration during operation

Lightweight construction for lower inertia

Robust construction minimises misalignment issues

Manufactured in an ISO 9001:2015 compliant facility

RoHS3 and REACH compliant for environmental responsibility

Tested for superior torque capabilities exceeding industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy