Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

SGD464.17

(exc. GST)

SGD505.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD464.17

*price indicative

RS Stock No.:
591-855
Mfr. Part No.:
MDCD57-24-19-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

24mm

Bore Size B

19mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD57

Standards/Approvals

MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed for high-performance applications, featuring a unique construction that accommodates misalignments with precision. Crafted for reliability, the coupling boasts a robust aluminium frame and stainless steel disc springs that work collaboratively to mitigate vibrations. With a lightweight composition, it achieves impressive speeds of up to 10,000 RPM while ensuring zero backlash for accurate motion control. This product excels in environments demanding exacting specifications, making it suitable for various industries, including semiconductor and printing. Exceptional engineering ensures that it meets stringent quality standards and is manufactured from materials sourced from North American mills, bringing forth a coupling designed for durability and efficiency.

Zero backlash ensures precise operation in motion control applications

Balanced design significantly reduces vibrations for smoother performance

Lightweight construction minimises inertia enhancing overall system efficiency

High quality materials contribute to the durability of the coupling under demanding conditions

Machined from solid bar stock ensuring superior manufacturing integrity

Compliant with RoHS3 and REACH regulations meeting environmental safety standards

Dynamic torque ratings provide reliable performance and robust strength

Versatile installation options accommodate various shaft configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy