Ruland, 33.3 mm OD 11 mm, 49.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-846
- Mfr. Part No.:
- MBCLK33-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD347.18
(exc. GST)
SGD378.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD347.18 |
*price indicative
- RS Stock No.:
- 591-846
- Mfr. Part No.:
- MBCLK33-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 47.696 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 47.696 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp bellows coupling designed for optimal performance in high-speed applications. Constructed from anodized aluminum and featuring a stainless steel bellows, this coupling excels in accommodating various types of misalignment while ensuring zero backlash. Its balanced design minimizes vibration, making it ideal for stepper servo applications and encoders. With a lightweight build and low inertia, the MBCLK33-11-11-A is capable of handling speeds up to 10,000 RPM. Manufactured under strict quality controls, this coupling promises reliability and efficiency, meeting the highest industry standards. Its robust design is complemented by meticulous sourcing of materials, ensuring excellence in performance and compliance with environmental regulations.
Constructed with anodised aluminium for enhanced durability
Incorporates a stainless steel bellows for flexibility and rigidity
Designed to handle high speeds, making it suitable for demanding applications
Features a zero-backlash mechanism, ensuring precise movement
Manufactured under strict quality controls for reliability
Related links
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
