Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

SGD111.96

(exc. GST)

SGD122.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD111.96

*price indicative

RS Stock No.:
591-845
Mfr. Part No.:
FCMR25-12-6-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

2.82Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

6mm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FCMR25-12-6-A

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, RoHS3 and REACH compliant

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling, expertly crafted for precision and reliability in power transmission applications. Designed with dimensions that suit various setups, it combines advanced engineering with high-quality materials to deliver superior performance. Machined from a single piece of 7075 aluminium, this coupling is lightweight yet robust, ensuring minimal windup and maximum torque capacity. Ideal for coupling servo motors to lead screws, it accommodates significant operational demands at speeds up to 6,000 RPM. With zero backlash and a balanced design, this product effectively reduces vibration, allowing for smooth operation even under challenging misalignment conditions. The coupling is supplied with anti-vibration hardware, ensuring high holding power and repeated screw installations, making it a vital component in any machinery requiring reliable coupling solutions.

Specialised anti-vibration hardware promotes consistent screw seating

Robust build guarantees extended durability and reliability

Compliant with RoHS3 and REACH standards, ensuring safety and environmental responsibility

Supports a maximum speed of 6,000 RPM for efficient operation

Manufactured in the USA under stringent quality controls

Visual clearance diameter maximises installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy