Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

SGD600.48

(exc. GST)

SGD654.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD600.48

*price indicative

RS Stock No.:
591-836
Mfr. Part No.:
MDCDE57-20-14-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

20mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-23°C

Membrane Material

302 Stainless Steel

Series

MDCDE57-20-14-A

Maximum Operating Temperature

65°C

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Screw Size

M6

COO (Country of Origin):
US
The Ruland Innovative clamp double disc coupling designed to accommodate various misalignment types while ensuring a zero-backlash operation. Engineered from high-quality anodized aluminum, this coupling features a unique design that includes stainless steel disc springs and an acetal center spacer to prevent electrical transfer between components. With a lightweight construction and low inertia, it excels in high-speed applications, achieving optimal performance at speeds of up to 10,000 RPM. This coupling is perfect for precision positioning in sectors such as semiconductor, solar, and machine tool applications. Furthermore, its robust manufacturing from solid bar stock sourced from North American mills ensures compliance with RoHS and REACH standards, affirming its reliability for diverse industrial applications.

Electrically isolating design prevents unintended current transfer

Balanced structure minimises vibration in high-speed environments

Zero-backlash operation enhances the precision of motion control

Lightweight and low inertia design optimises speed and performance

Manufactured from durable materials for longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy