Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 591-835
- Mfr. Part No.:
- MBC25-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD219.05
(exc. GST)
SGD238.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD219.05 |
*price indicative
- RS Stock No.:
- 591-835
- Mfr. Part No.:
- MBC25-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.728 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC25 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.728 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC25 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, featuring 9mm x 9mm bores and an outer diameter of 25.4mm. With its unique construction of two anodized aluminium hubs and a stainless steel bellows, this coupling provides a lightweight yet rigid solution for accommodating various misalignments. The balanced design minimises vibration even at high speeds, supporting operation up to 10,000 RPM. Manufactured under strict ISO 9001:2015 controls in Massachusetts, this coupling guarantees premium quality and performance for demanding tasks, while ensuring compliance with RoHS3, REACH, and Conflict Minerals regulations. Experience enhanced torsional stiffness and reliability with this expertly crafted component.
Low inertia construction for improved performance
Robust anodised aluminium hubs provide durability
Stainless steel bellows allow for flexibility under torsional loads
Easily aligns and accommodates misalignments in various applications
Meets high torque capabilities exceeding DIN standards
Manufactured from premium North American sourced materials
Engineered for reduced operational vibrations
Ideal for high speed applications with full bearing support
Offers zero backlash and balanced design characteristics
Complies with stringent environmental standards for safety
Related links
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
