Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 15 mm Flexible Beam Coupling

Subtotal (1 unit)*

SGD530.55

(exc. GST)

SGD578.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD530.55

*price indicative

RS Stock No.:
591-829
Mfr. Part No.:
FSMR38-18-15-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.38Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

15mm

Bore Size A

18mm

Material

303 Stainless Steel

Series

FSMR

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling exemplifies robust design and precision engineering, tailored for light duty power transmission applications. Crafted from high-quality 303 stainless steel, it delivers superior torque capacity and enhanced performance. The unique set screw style maintains zero backlash, ensuring reliable power transfer without slippage. With a balanced design, it reduces vibration even at high operational speeds of up to 6,000 RPM. Each unit is meticulously manufactured in the USA, meeting stringent RoHS3 and REACH compliance, which assures users of its environmental safety and operational integrity. This innovative coupling stands as a reliable solution for connecting servo motors to lead screws, optimising both performance and reliability in your machinery.

Designed for stable operation under varying alignment conditions

Manufactured under strict quality controls to ensure consistent performance

Utilises proprietary processes for enhanced manufacturing precision

Lightweight design promotes ease of installation without compromising strength

Compatible with a variety of shaft sizes for versatile applications

Designed to withstand extreme temperatures ranging from -40°F to 350°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy