Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-823
- Mfr. Part No.:
- MDCDK51-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD406.61
(exc. GST)
SGD443.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD406.61 |
*price indicative
- RS Stock No.:
- 591-823
- Mfr. Part No.:
- MDCDK51-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 64mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, REACH, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 64mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, REACH, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide superior performance in high-speed applications. Crafted from high-quality anodised aluminium, this coupling features a meticulously engineered structure to ensure zero backlash and reduced vibration, making it ideal for precise positioning in industries such as semiconductor and solar. Its innovative double disc design allows for individual bending of each disc, accommodating various misalignments while maintaining torque integrity. With a robust construction that includes stainless steel disc springs, the coupling is built to endure demanding environments and facilitate optimal operational efficiency. This product embodies strict manufacturing standards and is compliant with RoHS3 and REACH, ensuring both quality and environmental safety.
Made from durable anodised aluminium for enhanced strength and performance
Features a lightweight design, reducing inertia for faster response times
Allows for angular and parallel misalignment, ensuring compatibility with diverse machinery setups
Designed for optimal vibration reduction, improving both stability and longevity
Offers an exceptional maximum speed capacity of up to 10,000 RPM
Machined from solid bar stock sourced from North American mills, guaranteeing high-quality materials
Tested beyond industry standards for maximum torque, ensuring reliability in critical applications
Manufactured in the USA, ensuring a commitment to quality craftsmanship
Temperature tolerant from -40°F to 200°F, suitable for various environmental conditions
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
