Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

SGD271.81

(exc. GST)

SGD296.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD271.81

*price indicative

RS Stock No.:
591-816
Mfr. Part No.:
MDCD41-16-10-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

55mm

Maximum Speed

10000rpm

Bore Size B

10mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is fabricated for the most demanding applications. This coupling features a robust design that combines two anodised aluminium hubs with stainless steel disc springs for a lightweight yet resilient solution. With the capability to align and accommodate all types of misalignment, it is ideal for high-speed environments, supporting applications that require zero backlash. Designed for severe duty use, it exceeds renowned torque standards, making it indispensable for sectors including semiconductor manufacturing and machine tooling. This product is not just a coupling; it's a commitment to performance and reliability, manufactured in the USA under stringent quality controls, ensuring it meets the highest technical requirements.

Lightweight construction reduces inertia for high speed operations

Zero backlash design enhances precision in motion control

Balanced design minimises vibration at elevated speeds

Manufactured from North American sourced materials for superior quality

Meets stringent RoHS3 and REACH compliance for environmental safety

Compatible with metric hardware for easy integration

Dynamic torque ratings provide reliable performance under varying conditions

Customisation options available including stainless steel hubs upon request

Suitable for a wide temperature range allowing versatile application usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy