Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

SGD165.16

(exc. GST)

SGD180.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD165.16

*price indicative

RS Stock No.:
591-813
Mfr. Part No.:
FCMR32-15-9-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

4.86Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Bore Size A

15mm

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for precision in light duty power transmission applications. Boasting a design that maximises torque capacity and minimizes windup, it is expertly machined from a single piece of 7075 aluminium, ensuring both low inertia and durability. The addition of two sets of spiral cuts contributes to its superior performance, allowing for seamless integration with servo motors and lead screws. With the capability to operate at high speeds of up to 6,000 RPM, this coupling is zero-backlash and balanced to significantly reduce vibration. Its Nypatch anti-vibration hardware guarantees secure fitting, preventing galling and supporting repeated installations under a range of conditions. Manufactured under stringent controls in the USA, this component meets RoHS3 and REACH compliance standards, making it not just a high-performing choice, but also a responsible one.

Nypatch anti-vibration hardware for enhanced stability and secure fittings

Balanced design that effectively reduces vibration during operation

Manufactured to comply with RoHS3 and REACH standards for safety

Offers superior torque capacity with minimal windup for efficient performance

Allows for misalignment capabilities, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy