Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-805
- Mfr. Part No.:
- FSMR38-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD210.83
(exc. GST)
SGD229.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.83 |
*price indicative
- RS Stock No.:
- 591-805
- Mfr. Part No.:
- FSMR38-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an exemplary component designed for precision and reliability in various light duty power transmission applications. Engineered from high-grade 7075 aluminium, this coupling seamlessly connects servo motors to lead screws while minimising backlash and vibration, even at elevated speeds up to 6,000 RPM. Its advanced design, featuring a unique set screw style and superior torsional stiffness, allows for efficient torque transfer with optimal performance. Manufactured with stringent quality standards in the USA, this coupling ensures durability and compliance with environmental regulations. With a focus on both performance and user safety, it is suited for a wide range of industrial applications while providing peace of mind against common risks associated with mechanical failures.
Four set screws provide enhanced grip on the shafts
Dynamic torque ratings support both reversing and non-reversing applications
Temperature range between -40°F to 225°F accommodates diverse environments
Suitable for applications where compact size and steadfast performance are essential
Performance ratings comply with international standards, ensuring reliability
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
