Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-299
- Mfr. Part No.:
- MDCD41-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD271.81
(exc. GST)
SGD296.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD271.81 |
*price indicative
- RS Stock No.:
- 591-299
- Mfr. Part No.:
- MDCD41-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling redefines precision in motion control. Crafted for seamless integration in high-speed applications, it boasts a robust design that maintains zero backlash, ensuring optimal performance even at speeds approaching 10,000 RPM. Engineered from premium materials sourced from North American mills, the coupling features anodised aluminium hubs and stainless steel disc springs, providing not only durability but also lightweight performance. Its innovative design accommodates various types of misalignment, making it an ideal solution for sectors such as semiconductor and machine tool manufacturing. With stringent manufacturing processes in place and RoHS3 and REACH compliance, this coupling exemplifies quality and reliability, ensuring it meets and exceeds the demands of modern engineering applications.
Precision engineered for high speed performance
Constructed from lightweight anodised aluminium for reduced inertia
Features a balanced design to minimise vibration
Accommodates angular and parallel misalignment effectively
Manufactured under strict quality controls in the USA
Optimised for precise positioning in servo applications
Torque ratings ensure safety and reliability under specified conditions
Available with optional stainless steel hubs for enhanced durability
RoHS3 and REACH compliant meeting modern environmental standards
Includes installation instructions for simple setup
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
