Crouzet CTR24L Digital Counter, 6 Digit, 30 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-9628
Mfr. Part No.:
87623574
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

30 V

Count Mode

Hours

Display Type

LED

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual, Signal

Number of Digits

6

Mounting Type

Panel Mount

Digit Height

8 mm

Display Range

0 → 999999

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Weight

50g

Series

CTR24L

Measurement Range

0 → 999999

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

CTR24L Series Multifunction Counters


High brightness display comprising of a 6-digit LED with a digit height of 8 mm
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out

Approvals

UL, CE


Crouzet Panel Mounting 24x48