FITT Flexible Hoses
- RS Stock No.:
- 897-850
- Mfr. Part No.:
- 80004.65925.59052
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
SGD923.62
(exc. GST)
SGD1,006.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD923.62 | SGD36.945 |
*price indicative
- RS Stock No.:
- 897-850
- Mfr. Part No.:
- 80004.65925.59052
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose designed for heavy-duty applications, specifically tailored for the suction and delivery of liquid foods in agricultural and food processing machinery.
Resistant to crushing, ensuring durability in challenging environments
Compliant with REACh and RoHS regulations for enhanced safety
Constructed with a rigid shock-resistant PVC spiral for added strength
Operates effectively within a temperature range of -10°C to +60°C
