RS PRO Counter, Timer, Programmable Timer, 6 Digit LED 230V ac

N

Subtotal (1 unit)*

SGD158.90

(exc. GST)

SGD173.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD158.90

*price indicative

RS Stock No.:
874-211
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Programmable Timer

Count Mode

Time

Display Type

LED

Function

Counter, Timer

Reset Method

Automatic & Manual

Number of Digits

6

Mount Type

Panel

Maximum Supply Voltage

230V ac

Digit Height

10.8mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

87.5mm

Standards/Approvals

No

Weight

250g

Cutout Height

72mm

Cutout Width

72mm

Series

RS PRO

COO (Country of Origin):
TR

RS PRO 6-Digit Programmable Timer 230 V AC


The RS PRO 6-Digit Programmable Timer is a versatile and reliable solution for precise time management in various industrial applications. Designed for panel mounting, this timer offers both automatic and manual reset methods, making it Ideal for machinery and production environments. With a robust LED display, it ensures clear visibility and ease of use.

Features and Benefits


LED Display: Provides clear and easy-to-read time settings.
Programmable Functionality: Allows for precise control in timing operations.
Dual Reset Methods: Offers flexibility with both automatic and manual reset options.
Wide Operating Temperature Range: Suitable for environments from 0 °C to 50 °C.
High Electrical Durability: Rated for 100000 operations, ensuring long-term reliability.
IP65/IP20 Rating: Offers protection against dust and water ingress.
Panel Mount Design: Facilitates easy integration into existing systems.

Applications


Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications

Additional Information


Humidity: Operates effectively in environments with up to 90% humidity.
Overvoltage Category: II
Output Current: 5 A
Cutout Dimensions: 72 mm x 72 mm
Depth: 87.5 mm
Weight: 250 g

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy