Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
- RS Stock No.:
- 884-779
- Mfr. Part No.:
- 50500
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16,423.07
(exc. GST)
SGD17,901.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16,423.07 |
*price indicative
- RS Stock No.:
- 884-779
- Mfr. Part No.:
- 50500
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 500 → 4000 | |
| Number of Speed Settings | 2 | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Drive Size | 1in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Maximum Torque Rating | 4000nm | |
| Battery Voltage | 18V | |
| Minimum Torque Rating | 500nm | |
| Overall Height | 360mm | |
| Standards/Approvals | EN | |
| Overall Width | 88mm | |
| Weight | 6.3kg | |
| Speed | 5.5rpm | |
| Series | LDA3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 500 → 4000 | ||
Number of Speed Settings 2 | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Drive Size 1in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Maximum Torque Rating 4000nm | ||
Battery Voltage 18V | ||
Minimum Torque Rating 500nm | ||
Overall Height 360mm | ||
Standards/Approvals EN | ||
Overall Width 88mm | ||
Weight 6.3kg | ||
Speed 5.5rpm | ||
Series LDA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Delivers torque from 90 to 500 N·m for versatile applications
Compact dimensions with a 3/4 inch drive size for easy handling
Minimum torque is achieved in 2nd gear, ensuring efficiency
Weight of 3.6 kg enhances portability without compromising power
Related links
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore 39750 39750 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
