Siemens 8MR6423 Series Cooling Unit 230V ac 415 mm 401mm 567 mm
- RS Stock No.:
- 899-914
- Mfr. Part No.:
- 8MR6423-5DE15
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,752.98
(exc. GST)
SGD4,090.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,752.98 |
*price indicative
- RS Stock No.:
- 899-914
- Mfr. Part No.:
- 8MR6423-5DE15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Mount Type | Roof | |
| Input Power | 380W | |
| Connection Type | Connector | |
| Power Consumption | 380W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54 | |
| Type of installation | Roof | |
| Certification | CE | |
| Width | 401mm | |
| Depth | 567mm | |
| Weight | 43kg | |
| Standards/Approvals | CE | |
| Height | 415mm | |
| Series | 8MR6423 | |
| Cooler Type | Air | |
| Cooling Capacity | 1550W | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Mount Type Roof | ||
Input Power 380W | ||
Connection Type Connector | ||
Power Consumption 380W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54 | ||
Type of installation Roof | ||
Certification CE | ||
Width 401mm | ||
Depth 567mm | ||
Weight 43kg | ||
Standards/Approvals CE | ||
Height 415mm | ||
Series 8MR6423 | ||
Cooler Type Air | ||
Cooling Capacity 1550W | ||
- COO (Country of Origin):
- DE
The Siemens Roof mounted refrigerator is designed for efficient cooling in various industrial environments. Operating at 230 V AC, it features Durable RAL 7035 color finish and offers excellent protection with internal circuits rated IP54 and external circuits rated IP34. Capable of withstanding a maximum permissible operating pressure of 25 bar, it ensures reliable performance and robust safety in demanding applications.
Operating voltage 230 V AC
RAL 7035 color finish
Internal circuit IP54
Maximum permissible operating pressure 25 bar
Related links
- Siemens 8MR6423 Series Cooling Unit 230V ac 415 mm 401mm 567 mm
- Siemens 8MR6423 Series Cooling Unit 230V ac 340 mm 340mm 600 mm
- Siemens 8MR6423 Series Cooling Unit 230V ac 264 mm 259mm 486 mm
- nVent HOFFMAN DEK12 Series 1150 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK15 Series 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 230V 415 mm 401mm 572 mm
- Siemens 8MR6423 Series Filter Fan AC IP54 125 mm x
- Siemens 8MR6423 Series Filter Fan AC IP54 177 mm x
