Pfannenberg 1388 Series, 1430 m³/h Cooling Unit, 4500W 460V 1.547 m 485mm 372 mm
- RS Stock No.:
- 888-476
- Mfr. Part No.:
- 13887832555
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
SGD8,123.90
(exc. GST)
SGD8,855.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD8,123.90 |
*price indicative
- RS Stock No.:
- 888-476
- Mfr. Part No.:
- 13887832555
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 4500W | |
| Air Flow | 1430m³/h | |
| Noise Level | 54dBA | |
| Input Power | 2020W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2020W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Series | 1388 | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Depth | 372mm | |
| Height | 1.547m | |
| Weight | 87kg | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 4.6A | |
| Cooling Capacity | 4500W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 4500W | ||
Air Flow 1430m³/h | ||
Noise Level 54dBA | ||
Input Power 2020W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2020W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP54 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Series 1388 | ||
Width 485mm | ||
Standards/Approvals CE | ||
Depth 372mm | ||
Height 1.547m | ||
Weight 87kg | ||
Cooler Type Cooling Unit | ||
Nominal Current 4.6A | ||
Cooling Capacity 4500W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers efficient temperature management through Advanced speed control technology, ensuring reliable performance across a wide power range.
Features:[
"Achieves energy efficiency (EER) of over 6 using brushless direct current technology."
"Regulated cooling capacity ranges from 2000 to 4500 W for optimal performance."
"Modbus communication Interface allows seamless integration with existing machine controls."
"Integrated condensate evaporation system prevents overflow."
"Durable design with IP54 protection for electrical enclosures."
]
Related links
- Pfannenberg DTS6X2E Series 4500W 230V 1.547 m 485mm 372 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg 1388 Series 4000W 460V 1.54 m 485mm 372 mm
- Pfannenberg 1389 Series 4500W 230V 1.538 m 485mm 252 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg 1388 Series 2500W 460V 1.54 m 485mm 278 mm
- Pfannenberg 1388 Series 2000W 230V 1.54 m 485mm 278 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
