Schneider Electric Stay Put Enclosed Push Button - SPST, IP65, IP67
- RS Stock No.:
- 280-8660
- Mfr. Part No.:
- XALB142
- Manufacturer:
- Schneider Electric
This image is representative of the product range
- RS Stock No.:
- 280-8660
- Mfr. Part No.:
- XALB142
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | SPST | |
| IP Rating | IP65, IP67 | |
| Push Button Actuation | Stay Put | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 250V | |
| Maximum Current | 3A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration SPST | ||
IP Rating IP65, IP67 | ||
Push Button Actuation Stay Put | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Maximum Current 3A | ||
Terminal Type Screw | ||
Non Compliant

