Helukabel 13 Cable, 2 Cores, 1mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-925
- Mfr. Part No.:
- 13393
- Manufacturer:
- Helukabel
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
SGD732.09
(exc. GST)
SGD797.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD732.09 | SGD7.321 |
*price indicative
- RS Stock No.:
- 709-925
- Mfr. Part No.:
- 13393
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 13 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 5.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA FT1 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 13 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 5.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA FT1 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for reliability in challenging environments, offering robust flexibility suited for both fixed installations and dynamic applications. Ideal for machine and plant construction, HVAC technology, and renewable energy sector, this cable maintains outstanding performance across a temperature range of -30°C to +80°C. It features a Halogen free polymer construction, ensuring reduced toxicity in the event of combustion. With a focus on resilience, this cable is oil resistant, UV-protected, and designed to withstand extreme weather conditions. The combination of its Durable materials and construction makes it a dependable choice for varied industrial applications, guaranteeing longevity and safety.
Halogen free, offering enhanced safety and reduced toxicity
Designed for flexible applications, allowing non-recurring free movement
Strong resistance to oil, UV radiation, and weathering effects
Excellent performance across a temperature range of -30°C to +80°C
Ozone-resistant, ensuring durability in diverse climates
Effective in heavy mechanical loads in dry, damp, and wet environments
Core insulation constructed from robust Halogen free polymer
Abrasion and wear-resistant, enhancing operational lifespan
Cores designed with consecutive black and white labeling for easy identification
Ideal for machine construction, plant technology, and HVAC systems
Related links
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden 3GC Control Cable Unscreened Grey Polyvinyl Chloride Sheath
