Carlo Gavazzi RGC1P Contactor, 550V ac Coil, 1-Pole, 43 A, 550V ac

Subtotal (1 unit)*

SGD347.55

(exc. GST)

SGD378.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD347.55

*price indicative

RS Stock No.:
286-4881
Distrelec Article No.:
300-76-699
Mfr. Part No.:
RGC1P48AA42E
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Coil Voltage

550V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

550V ac

Contact Current

43A

Series

RGC1P

Terminal Type

Screw

Operational Current Ie

43A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
MT
The Carlo Gavazzi switching controllers with integrated heatsink that gives the possibility to control output power of 1-phase loads with an analog control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob allow phase angle control, full cycle control, advanced full cycle control specific for short wave infrared heaters and soft starting for limiting inrush current of loads having a high temperature coefficient.

Eliminates the need for analog to digital convertors.

Inventory reduction

Multifunction controller

Less maintenance costs

Wire bonding technology

Low machine downtime

Integrated overvoltage protection

Ease of use

Fast wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy