Lovato Electric Contactor, 48V Coil, 4-Pole, 25 A, 9.5 kW 48V, 1 NO

Subtotal (1 box of 1 unit)*

SGD199.35

(exc. GST)

SGD217.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +SGD199.35

*price indicative

RS Stock No.:
222-8421
Mfr. Part No.:
BF09T4D048
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Current

25A

Power Rating

9.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

25A

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Depth

110mm

Length

93mm

Width

48mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato BF09T4D048 is 4 Pole, 25A Contactor with 1 NO auxiliary contact.

1 NO Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy