RS Better World

Siemens 3RT2 Contactor, 48V ac Coil, 3-Pole, 32 A, 15 kW 48V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

SGD614.30

(exc. GST)

SGD669.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD614.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2926
Mfr. Part No.:
3RT2027-1BW40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

48V

Contactor Application

Motor Control

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL, EAC, CSA, CCC

Length

85mm

Depth

107mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 32 A, 15 kW / 400 V 1 NO + 1 NC, 48 V DC 3-pole, size S0 screw terminals Power contactor SIRIUS 3RT2 for switching motors. The 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products

They are available in various sizes and in a wide performance range with AC and DC operation It is Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy