ABB ESB40-40 ESB Contactor, 24 V ac Coil, 4-Pole, 40 A, 22 kW, 4NO, 24 V ac/dc
- RS Stock No.:
- 136-8293
- Mfr. Part No.:
- ESB40-40
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD178.56
(exc. GST)
SGD194.63
(inc. GST)
- RS Stock No.:
- 136-8293
- Mfr. Part No.:
- ESB40-40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 24 V ac/dc | |
| Contact Current Rating | 40 A | |
| Series | ESB | |
| Power Rating | 22 kW | |
| Range | ESB40-40 | |
| Normal State Configuration | 4NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Width | 85mm | |
| Length | 54mm | |
| Depth | 64.8mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 4PST | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 24 V ac/dc | ||
Contact Current Rating 40 A | ||
Series ESB | ||
Power Rating 22 kW | ||
Range ESB40-40 | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Width 85mm | ||
Length 54mm | ||
Depth 64.8mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 4PST | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- DE

