Siemens 3RH2 Contactor Relay, 230V ac Coil, 8-Pole, 10 A, 37 VA 230V ac, 4 NO/4 NC, 690V
- RS Stock No.:
- 904-824
- Mfr. Part No.:
- 3RH2344-1CP00-0KA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD158.36
(exc. GST)
SGD172.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD158.36 |
*price indicative
- RS Stock No.:
- 904-824
- Mfr. Part No.:
- 3RH2344-1CP00-0KA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V ac | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Power Rating | 37VA | |
| Mount Type | Screw and Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Length | 57.5mm | |
| Width | 45mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 230V ac | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Power Rating 37VA | ||
Mount Type Screw and Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Length 57.5mm | ||
Width 45mm | ||
Depth 117mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.
Integrates seamlessly into control circuits for efficient operation
Supports switching functions for various loads, enhancing system adaptability
Designed for robust electrical performance, increasing longevity and reliability
Meets rigorous safety standards to ensure user protection and compliance
Related links
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 230V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 4 NO/4 NC, 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 110V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 220V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 208V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 125V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 100V ac 690V
