Siemens 3RT2 Contactor, 80V ac/dc Coil, 4-Pole, 35 A, 70 W 80V ac/dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-769
- Mfr. Part No.:
- 3RT2535-1NE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD556.24
(exc. GST)
SGD606.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD556.24 |
*price indicative
- RS Stock No.:
- 904-769
- Mfr. Part No.:
- 3RT2535-1NE30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 80V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 35A | |
| Power Rating | 70W | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 80V ac/dc | |
| Contactor Application | Switching | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | CSA | |
| Width | 75mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 80V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 35A | ||
Power Rating 70W | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 80V ac/dc | ||
Contactor Application Switching | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals CSA | ||
Width 75mm | ||
Depth 130mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 76 W 80V ac/dc 690V
- Siemens 3RT23 Contactor 80 V ac/dc Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 4-Pole 18.5 kW 33V 690V
- Siemens 3RT2 Contactor 4-Pole 18.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 80V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
