Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 25 A, 13.2 W 110V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-740
- Mfr. Part No.:
- 3RT2026-2XF40-1LA2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD441.72
(exc. GST)
SGD481.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 22 April 2027
Units | Per unit |
|---|---|
| 1 + | SGD441.72 |
*price indicative
- RS Stock No.:
- 904-740
- Mfr. Part No.:
- 3RT2026-2XF40-1LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 13.2W | |
| Series | 3RT2 | |
| Function | Motor Switching | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | cULus | |
| Length | 102mm | |
| Depth | 107mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 13.2W | ||
Series 3RT2 | ||
Function Motor Switching | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals cULus | ||
Length 102mm | ||
Depth 107mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac/dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
