Lovato Electric BF400 Contactor, 250V Coil, 3-Pole, 600 A, 315 kW, 600V
- RS Stock No.:
- 805-478
- Mfr. Part No.:
- BF40000E230
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,075.04
(exc. GST)
SGD3,351.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,075.04 |
*price indicative
- RS Stock No.:
- 805-478
- Mfr. Part No.:
- BF40000E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 600A | |
| Series | BF400 | |
| Power Rating | 315kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 600A | ||
Series BF400 | ||
Power Rating 315kW | ||
Mount Type Screw | ||
Function Contactor | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole contactor serves as a reliable solution for managing high operational currents and Coil voltages, ensuring efficient performance in various industrial applications. It is designed to switch AC and DC loads seamlessly.
Rated operating current IE for AC3 is 400A, suitable for demanding applications
Supports operational voltage of 100 to 250VAC/DC for versatile usage
Enhanced operational lifespan with 5,000,000 mechanical life cycles
Offers IP00 protection and robust resistance to pollution, adhering to IEC standards
Related links
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1000V
- Lovato Electric BF400 Contactor 3-Pole 200 kW 600V
- Lovato Electric BF330 Contactor 3-Pole 250 kW, 600V
- Lovato Electric BF265T Contactor 4-Pole 200 kW, 600V
- Lovato Electric BFD80 Contactor 4-Pole 690V
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1000V
- Lovato Electric BF330 Contactor 4-Pole 90 kW, 1000V
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
