RS PRO RS PRO Contactor, 24V dc Coil, 1-Pole, 120 A, 12 W 24V dc, 1 NO
- RS Stock No.:
- 782-195
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD64.97
(exc. GST)
SGD70.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 30 unit(s) shipping from 25 September 2026
- Plus 30 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.97 |
*price indicative
- RS Stock No.:
- 782-195
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Current | 120A | |
| Series | RS PRO | |
| Power Rating | 12W | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 120A | |
| Control Circuit Voltage Uc | 24V dc | |
| Standards/Approvals | EN 60947-4-1 EN 60529 EN 60204-1 | |
| Length | 50mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Current 120A | ||
Series RS PRO | ||
Power Rating 12W | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 120A | ||
Control Circuit Voltage Uc 24V dc | ||
Standards/Approvals EN 60947-4-1 EN 60529 EN 60204-1 | ||
Length 50mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- IT
The RS PRO contactors are Compact yet powerful components designed for direct current applications, Ideal for use in lift trucks, industrial cleaning machines, and transportation vehicles, ensuring high reliability in traction and material handling environments.
Rated for nominal operating current of 120A with a thermal current of 80A
Designed for robust use in harsh environments with a protection degree of IP40
Compliant with essential EEC directives, ensuring safety and reliability
Features fast drop-out times of 8 MS and pull-in times of approximately 25 MS

