Schneider Electric TeSys Deca Contactor, 440V ac Coil, 3-Pole, 25 A, 70 VA 440V, 1 NO/1 NC, 690V ac

N

Subtotal (1 unit)*

SGD96.93

(exc. GST)

SGD105.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD96.93

*price indicative

SG - SEBundle - PDP
RS Stock No.:
759-205
Mfr. Part No.:
LC1D09AR7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

440V

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Depth

86mm

Width

45mm

Length

107mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor provides exceptional motor control capabilities for various applications. Its robust design ensures TOP performance for resistive and motor loads within specified electrical parameters, making it essential for efficient operation in industrial settings.

Offers rated operational current of 9 A at up to 440 V for power circuits

Supports a control circuit voltage of 440 V AC at 50/60 Hz

Designed with a mechanical durability of 15 million cycles

Related links