Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-119
- Mfr. Part No.:
- 3RT2025-1CL24-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD186.26
(exc. GST)
SGD203.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD186.26 |
*price indicative
- RS Stock No.:
- 670-119
- Mfr. Part No.:
- 3RT2025-1CL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 141mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 141mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient and reliable control of electrical circuits, making it Ideal for industrial applications. With a three-pole configuration, it manages operational currents up to 17 A and power ratings of 7.5 kW at 400 V. This device combines Advanced features, such as integrated varistor for surge protection and auxiliary contacts, allowing versatile utilisation in complex systems. It caters to a broad ambient temperature range, ensuring robust performance in varied environments while maintaining Compact dimensions for easy installation on DIN rails. The controller ensures longevity, with a mechanical service life rated up to 10 million cycles.
Incorporates a surge suppressor with varistor, enhancing electrical reliability
Offers screw Terminal connections for easy setup and efficiency in wiring
Optimised for temperatures ranging from -25 °C to +60 °C, providing flexibility in installation
Features 2 NO and 2 NC auxiliary contacts that facilitate additional control possibilities
Ensures high operational integrity with a mechanical service life of up to 10 million cycles
Compact design allows for easy installation on 35 mm DIN rails, saving space in control panels
Uses minimal power for reliable operation, with only 1.8 W power loss at rated current
Certified operational safety with IP20 rating, ensuring adequate protection in standard environments
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
