Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD186.26

(exc. GST)

SGD203.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD186.26

*price indicative

RS Stock No.:
670-114
Mfr. Part No.:
3RT2025-1CK64-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Depth

141mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for reliable control of electrical circuits in industrial applications. This robust device supports AC-3 and AC-3e operational ratings, handling up to 17 A at 400 V with minimal power loss. It features a Compact size of S0, Ideal for space-constrained environments, and operates efficiently across a wide ambient temperature range from -25 to +60 °C. With an impressive mechanical service life of 10 million cycles, it ensures longevity and reliability, making it a perfect choice for various industrial automation tasks.

Three-pole design for effective current distribution

Built-in surge suppressor with varistor for enhanced protection

Auxiliary contacts configuration of 2 NO + 2 NC for versatile functionality

Maximum insulation and surge voltage ratings up to 690 V

Lightweight construction with a total weight of only 0.46 kg

Offer supporting operational currents at a variety of AC and DC specifications

Robust mounting options including screw and Snap-on methods

Contact rating capable of supporting up to 11 kW at maximum voltage

High resistance to shock with ratings at 7.5 g for AC impulses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy