Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-084
- Mfr. Part No.:
- 3RT2023-1AG24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD113.34
(exc. GST)
SGD123.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.34 |
*price indicative
- RS Stock No.:
- 670-084
- Mfr. Part No.:
- 3RT2023-1AG24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Length | 85mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 141mm | ||
Length 85mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control AC motors in varying environments. This robust device features a Compact design and powerful performance to manage operational currents up to 9 A at AC-3. Crafted for seamless integration, it offers versatility across applications with its auxiliary contacts and ensures reliability with a mechanical service life of up to 10 million cycles. The high insulation voltage rating of 690 V ensures safety and durability, while its compatibility with a wide range of voltage supplies makes it Ideal for diverse operational requirements. Whether for industrial machinery or general automation processes, this contactor delivers dependable and efficient control.
Compact design allows for easy installation and efficient use of space
Integrated auxiliary contacts provide additional functionality for complex control circuits
Mechanical service life of 10 million cycles ensures long-lasting reliability
High insulation voltage rating of 690 V enhances safety during operation
Wide operational temperature range from -25 to +60 °C accommodates various environments
Control voltage of 110 V AC improves accessibility across different systems
Compatible with both AC-3 and AC-3e applications for versatile use
Designed with screw-type terminals for secure and reliable connections
Compliant with stringent safety standards for dependable operation
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
