Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-082
- Mfr. Part No.:
- 3RT2023-2DB40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD214.68
(exc. GST)
SGD234.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD214.68 |
*price indicative
- RS Stock No.:
- 670-082
- Mfr. Part No.:
- 3RT2023-2DB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Depth 107mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential component designed for efficient control and management of electrical circuits. Tailored to AC-3e/AC-3 applications, it operates seamlessly at a rated current of 9 A for 3-pole configurations, making it Ideal for various industrial settings. This robust contactor features a spring-loaded Terminal connection and auxiliary contacts for enhanced functionality. With a mechanical service life of 10 million operating cycles, it ensures longevity and reliability in performance. Its operational range is further supported by a versatile temperature tolerance, allowing for use in ambient conditions from -25 to +60 °C. The inclusion of a plugged-in varistor enhances protection against surges, providing added safety for your installations.
Provides a mechanical service life of 10 million cycles, ensuring durability
Equipped with a plugged-in varistor for surge protection
Features spring-loaded terminals for easy and secure connections
Operates effectively in ambient temperatures ranging from -25 to +60 °C
Compatible with various conductor sizes, supporting a flexible range of installations
Offers exceptional insulation voltage ratings up to 690 V, ensuring safe operation
