Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD811.35

(exc. GST)

SGD884.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD811.35

*price indicative

RS Stock No.:
670-040
Mfr. Part No.:
3RT2037-1NF34
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V, 83V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

155V, 83V

Maximum Operating Temperature

60°C

Width

55mm

Depth

174mm

Standards/Approvals

UL

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is designed to control high-power electrical loads with excellent reliability. This versatile contactor operates at a maximum voltage of 690 V and offers a Compact size S2 configuration. Ideal for industrial automation, it supports various operational currents, providing robust performance across multiple applications. Its integrated auxiliary contacts enhance functionality, enabling seamless integration with control systems. With a remarkable mechanical lifespan of up to 10 million operations, this product ensures longevity and dependable performance in demanding environments.

Three pole design for versatile current circuit management

Auxiliary contacts include 2 NO and 2 NC configurations enhancing application flexibility

Integrated varistor for surge protection safeguarding connected devices

Compact dimensions allow for efficient installation in limited spaces

Compliance with IEC standards ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy