Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO
- RS Stock No.:
- 670-030
- Mfr. Part No.:
- 3RT2037-1AV60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD522.48
(exc. GST)
SGD569.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD522.48 |
*price indicative
- RS Stock No.:
- 670-030
- Mfr. Part No.:
- 3RT2037-1AV60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 480V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 480V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable control in your electrical systems, delivering exceptional performance within AC applications. This Compact and efficient device supports a wide range of voltage ratings, ensuring optimal functionality in diverse settings. With a maximum operational current of 65 A and a mechanical service life of up to 10 million cycles, it stands as a robust solution for industrial and commercial applications. Its user-friendly design allows easy installation on vertical mounting surfaces, accommodating various configurations and helping Streamline operations. Outstanding durability is enhanced by its environmental product declaration, showcasing its commitment to sustainability.
Offers a high insulation voltage rating of 690 V for both the main and auxiliary circuits
Includes auxiliary contacts for enhanced functionality with 1 NO and 1 NC available
Designed for mechanical endurance providing reliability in demanding operational environments
Equipped with Advanced shock resistance accommodating a wide range of operating conditions
Features screw type terminals for both main and auxiliary circuits ensuring secure connections
Incorporates safety features such as IP20 rating and touch protection to enhance user safety
Related links
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
