Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD366.21

(exc. GST)

SGD399.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD366.21

*price indicative

RS Stock No.:
670-012
Mfr. Part No.:
3RT2036-3AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

55mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is a robust and versatile solution designed to handle heavy-duty electrical loads with utmost efficiency. Capable of operating in challenging environments, it supports an operational current of 51 A at 400 V in AC-3 applications, making it Ideal for industrial control systems. With a mechanical service life of 10 million cycles, this contactor promises durability and reliability, ensuring Peak performance even under demanding conditions. Its various operational characteristics, including a wide temperature range and high insulation voltage, underscore its suitability for diverse applications.

Integrated auxiliary switch enhances operational flexibility for various applications

Exceptional shock resistance ratings ensure performance stability under dynamic conditions

High insulation voltage rating of 690 V supports a variety of industrial requirements

Power loss optimised with low values at rated loads ensuring energy efficiency

User friendly spring loaded terminals simplify wiring and reduce installation time

IP20 protection class enhances safety for front facing operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy