Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD405.67

(exc. GST)

SGD442.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD405.67

*price indicative

RS Stock No.:
670-011
Mfr. Part No.:
3RT2036-1AB00-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for high-efficiency control of electrical systems, providing reliable operation for demanding applications. With a rated operational current of 51 A at AC-3, this device is tailored for AC loads up to 690 V, ensuring optimal performance in power distribution. It features a robust construction with a mechanical service life of up to 10 million cycles, making it Ideal for continuous use in industrial settings. Accommodating auxiliary contacts, this versatile contactor supports numerous configurations, enhancing its operational flexibility. Crafted for easy installation, its Compact design facilitates integration into existing systems, maintaining space efficiency and accessibility for users.

Rated for a maximum operational current of 51 A at AC-3, ensuring significant load handling capability

Mechanical service life of 10 million cycles, promoting longevity and reducing maintenance costs

Compact footprint, making it suitable for installations with limited space

Auxiliary switch support facilitates enhanced system control and feedback

IP20 protection class provides effective insulation against dust ingress, enhancing durability

Screw-type terminals allow for secure and straightforward electrical connections

Designed for mounting on a standard 35 mm DIN rail, simplifying installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy