Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

Subtotal (1 unit)*

SGD1,078.12

(exc. GST)

SGD1,175.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,078.12

*price indicative

RS Stock No.:
669-914
Mfr. Part No.:
3RT2037-1XF40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-40°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

130mm

Standards/Approvals

UL

Length

114mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of AC circuits, accommodating operational currents up to 65 A and offering versatile functionality across multiple applications. With an extended operating range, this three-pole contactor is Ideal for demanding environments, ensuring reliable performance and longevity. It features a solid-state operating mechanism with an integrated varistor, enhancing its operational robustness. The auxiliary contacts allow for versatile integration into various systems, while the superior insulation and surge voltage ratings ensure safety and reliability even in challenging conditions. This contactor addresses diverse industrial needs, delivering optimal energy efficiency and operational efficacy.

Incorporates a Compact design with a frame size of S2 for easy installation

Supports a wide range of operational voltages maximising versatility in different applications

Features auxiliary contacts that enhance application flexibility with 1 NO Plus 1 NC configuration

Constructed for a mechanical service life of approximately 10 million cycles ensuring long term reliability

Offers robust short circuit protection options ensuring immediate system safety during fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy